| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VD10 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VD10 |
PE2VD10
| Heilind Number: | PANPE2VD10 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VD10 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 45RU, Black, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Introducing the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager, a cutting-edge solution for ultra-high-density cable organization. This innovative manager boasts a unique Zero RU patching feature, seamlessly integrating into any network setup. With a partially assembled design, installation is quick and easy, saving valuable time. The dual-sided configuration, made of durable steel, offers 45RU of storage space for optimal cable management. Sleek in black, it includes two full-length metal doors with dual-hinging, push-to-close functionality, ensuring secure access. Elevate your network infrastructure with this versatile Cable Manager, perfect for Cabinets and Racks.

