| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VD1096WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VD1096WH |
PE2VD1096WH
| Heilind Number: | PANPE2VD1096WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VD1096WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 52RU, White, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Experience the ultimate in cable management efficiency with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. Boasting ultra-high-density capability and unparalleled versatility, this innovative solution is designed to streamline your network setup. Featuring a unique Zero RU patching feature, it maximizes space utilization without sacrificing performance. The partially assembled design ensures quick and easy installation, saving valuable time during deployment. Crafted from durable steel, this 52RU manager in a sleek white finish offers long-lasting durability and a professional aesthetic. Dual-sided functionality allows for efficient organization of cables, while the inclusion of two full-length metal, dual-hinging, push-to-close doors adds an extra layer of security. Elevate your cable management game with this essential accessory, perfect for cabinets and racks in any setting.

