| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VD10WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VD10WH |
PE2VD10WH
| Heilind Number: | PANPE2VD10WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VD10WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 45RU, White, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. Boasting ultra-high-density capabilities and versatile design, this manager is a game-changer for organizing cables. Featuring a unique Zero RU patching option, it maximizes space efficiency. The easy installation process is further streamlined with its partially assembled structure. Crafted from durable steel in a sleek white finish, this 45RU manager is both sturdy and stylish. Its dual-sided configuration offers enhanced functionality, while the inclusion of two full-length metal doors ensures secure access. Ideal for maintaining a clutter-free and organized workspace, this product is a must-have for any professional setup.

