| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VD12 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VD12 |
PE2VD12
| Heilind Number: | PANPE2VD12 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VD12 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 45RU, Black, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Upgrade your cable management system with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This innovative solution combines ultra-high-density capability with versatility, featuring a unique Zero RU patching feature for seamless organization. The partially assembled design ensures quick and easy deployment, while the dual-sided configuration maximizes efficiency. Constructed with durable steel in a sleek black finish, this 45RU manager includes two full-length metal doors with dual-hinging, push-to-close functionality. Elevate your network infrastructure with this essential accessory, designed for optimal performance and organization.

