| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VD1296 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VD1296 |
PE2VD1296
| Heilind Number: | PANPE2VD1296 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VD1296 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 52RU, Black, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Optimize cable management with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager, a high-density solution designed for efficiency and versatility. Featuring a Zero RU patching design, this manager streamlines installation with easy setup, perfect for fast-paced deployment scenarios. Crafted from durable steel, it offers dual-sided functionality across 52RU of space, maximizing organization. The sleek black finish adds a professional touch, while included full-length metal doors ensure secure closure. Elevate your network infrastructure with this essential accessory, a must-have for maintaining a tidy and efficient setup.

