| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VD1296WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VD1296WH |
PE2VD1296WH
| Heilind Number: | PANPE2VD1296WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VD1296WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 52RU, White, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
The Panduit Patchrunner 2 Enhanced Vertical Cable Manager offers unparalleled high-density cable organization and versatility, featuring a unique Zero RU patching capability. With a partially assembled design for quick deployment, this dual-sided manager in sleek white steel stands at 52RU. It includes two full-length metal doors with dual-hinging, push-to-close functionality, ensuring secure cable management. The overall dimensions of 12 inches in width, 95.9 inches in height, and 26.8 inches in depth make it a robust solution for efficient enclosure and rack organization. Elevate your cable management setup with this premium accessory.

