| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VD12WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VD12WH |
PE2VD12WH
| Heilind Number: | PANPE2VD12WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VD12WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 45RU, White, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. Boasting ultra-high-density capability and unparalleled versatility, this essential accessory features a unique Zero RU patching design for seamless organization. The partially assembled manager streamlines deployment with effortless installation, while its dual-sided Steel construction offers durability and reliability. Standing at 45RU, it provides ample space for your networking needs. The sleek White finish adds a touch of elegance to any setup, while the inclusion of two full-length metal doors ensures secure and convenient access. Transform your workspace with this innovative solution, perfect for maximizing efficiency in any environment.

