PE2VEP96WH

Heilind Number:PANPE2VEP96WH
Manufacturer:Panduit
Manufacturer Number:PE2VEP96WH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit® PatchRunner® 2 Enhanced End Panel provides a professional, clean aesthetic by closing off the end row of Panduit PE2V 96in managers. 52RU, White, 1pc.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PE2VEP96WH
Color:White
Overall Width:1.6 in, 41 mm
Overall Height:2436 mm, 95.9 in
Overall Depth:23.6 in, 599 mm
Product Type:End Panel
Number of Rack Units:52
SKU:PANPE2VEP96WH

Detailed Description

Enhance the visual appeal of your networking setup with the Panduit® PatchRunner® 2 Enhanced End Panel. Designed to provide a sleek and professional finish, this white panel neatly closes off the end row of Panduit PE2V 96-inch managers. With 52 rack units, it offers ample space for organizing cables and components. The overall dimensions of 1.6 inches in width, 95.9 inches in height, and 23.6 inches in depth ensure a perfect fit for your enclosure. Elevate the aesthetic of your cabinet while maintaining efficient cable management with this essential end panel.