| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VEPWH |
| Color: | White |
| Overall Width: | 1.6 in, 41 mm |
| Overall Height: | 2131 mm, 83.9 in |
| Overall Depth: | 23.6 in, 599 mm |
| Product Type: | End Panel |
| Number of Rack Units: | 45 |
| SKU: | PANPE2VEPWH |
PE2VEPWH
| Heilind Number: | PANPE2VEPWH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VEPWH |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
The Panduit® PatchRunner® 2 Enhanced End Panel provides a professional, clean aesthetic by closing off the end row of Panduit PE2V 84in managers. 45RU, White, 1pc.
More >>Specifications
Detailed Description
Enhance the aesthetics of your Panduit® PatchRunner® 2 setup with the Enhanced End Panel. Designed to neatly close off the end row of PE2V 84in managers, this panel offers a professional finish to your installation. Crafted in a sleek white finish, it seamlessly integrates into any environment. With a height of 2131mm and 45 rack units, it provides ample coverage and organization for your networking components. The durable construction ensures long-lasting performance, making it an essential accessory for maintaining a tidy and efficient workspace. Upgrade your cabinet with this End Panel for a clean and streamlined look.

