| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VFD06 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 16.3 in, 414.8 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPE2VFD06 |
PE2VFD06
| Heilind Number: | PANPE2VFD06 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VFD06 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Single-Sided, Steel, 45RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager, a cutting-edge solution for ultra-high-density networking environments. This sleek black manager boasts a single-sided design, constructed from durable steel for long-lasting performance. With a generous 45RU capacity, it offers ample space for organizing cables and ensuring optimal airflow. The zero RU patching feature adds a unique touch, allowing for seamless connectivity without taking up valuable rack space. Partially assembled for quick and easy installation, it's a must-have for streamlining deployment processes. Complete with a full-length metal door featuring dual-hinging and push-to-close mechanisms, this manager combines functionality with style. Perfect for data centers, server rooms, and other professional settings, it's an essential accessory for maintaining a tidy and efficient network infrastructure.

