| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VFD0696 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 16.3 in, 414.8 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPE2VFD0696 |
PE2VFD0696
| Heilind Number: | PANPE2VFD0696 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VFD0696 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Single-Sided, Steel, 52RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This innovative solution combines ultra-high-density capability with unmatched versatility, featuring a unique Zero RU patching design. Partially assembled for quick deployment, this Single-Sided, Steel manager in sleek black stands at 52RU, offering ample space for organizing cables. The included full-length metal door with dual-hinging, push-to-close mechanism adds security and convenience. With an overall width of 152.4 mm and a height of 2435.9 mm, this product is a must-have accessory for efficient and tidy cable management in any setting.

