| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VFD0696WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 16.3 in, 414.8 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPE2VFD0696WH |
PE2VFD0696WH
| Heilind Number: | PANPE2VFD0696WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VFD0696WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Single-Sided, Steel, 52RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Introducing the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager, a cutting-edge solution for ultra-high-density cable organization. This innovative manager boasts a unique Zero RU patching feature, maximizing efficiency and versatility in your network setup. With its partially assembled design, installation is a breeze, speeding up deployment without compromising on performance. Made of durable steel and offering 52RU of storage space, it's the perfect choice for maintaining a tidy and streamlined cable infrastructure. The sleek white finish adds a professional touch to any setup, while the included full-length metal door ensures secure and easy access. Say goodbye to cable clutter and hello to seamless connectivity with the Panduit® Patchrunner® 2.

