| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VFD06WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 16.3 in, 414.8 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPE2VFD06WH |
PE2VFD06WH
| Heilind Number: | PANPE2VFD06WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VFD06WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Single-Sided, Steel, 45RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit Patchrunner 2 Enhanced Vertical Cable Manager. This innovative solution combines ultra-high-density capability with unparalleled versatility, featuring a Zero RU patching feature for seamless organization. The partially assembled design ensures quick and easy installation, while the single-sided, steel construction offers durability and reliability. Standing at 45RU and boasting a sleek white finish, this manager is both functional and visually appealing. Complete with a full-length metal door with dual-hinging, push-to-close mechanism, it provides secure access to your cables. Upgrade your network infrastructure with this essential accessory.

