| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VFD08 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 203.2 mm, 8 in |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 16.3 in, 414.8 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPE2VFD08 |
PE2VFD08
| Heilind Number: | PANPE2VFD08 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VFD08 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Single-Sided, Steel, 45RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Enhance your cable management with the innovative Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. Designed for ultra-high-density applications, this steel manager offers exceptional versatility and space-saving capabilities. Featuring a unique Zero RU patching feature, it allows for seamless integration without taking up rack space. The partially assembled design accelerates installation, while the included full-length metal door ensures secure and organized cable routing. With a sleek black finish and 45RU capacity, this single-sided manager is a must-have accessory for any network enclosure or cabinet, delivering efficiency and convenience in one sleek package.

