| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VFD0896 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 203.2 mm, 8 in |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 16.3 in, 414.8 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPE2VFD0896 |
PE2VFD0896
| Heilind Number: | PANPE2VFD0896 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VFD0896 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Single-Sided, Steel, 52RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This innovative solution combines ultra-high-density capabilities and versatility with a unique Zero RU patching feature, streamlining deployment with its partially assembled design. Constructed from durable steel in sleek black, this 52RU manager is a must-have accessory for organizing cables in any workspace. Its single-sided configuration and included full-length metal door ensure easy access and security. With overall dimensions of 203.2mm in width, 2435.9mm in height, and 414.8mm in depth, this product is ideal for maximizing space efficiency. Upgrade your setup with this essential cable manager, available now.

