| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VFD0896WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 203.2 mm, 8 in |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 16.3 in, 414.8 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPE2VFD0896WH |
PE2VFD0896WH
| Heilind Number: | PANPE2VFD0896WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VFD0896WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Single-Sided, Steel, 52RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Enhance your cable management system with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This innovative solution combines ultra-high-density capability with unmatched versatility, featuring a unique Zero RU patching feature for seamless organization. Partially assembled for quick deployment, it boasts a single-sided design with durable steel construction and 52RU capacity in a sleek white finish. The included full-length metal door, with dual-hinging and push-to-close functionality, ensures secure and easy access. Elevate your network infrastructure with this essential accessory, delivering efficiency and organization in any setting.

