| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VFD08WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 203.2 mm, 8 in |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 16.3 in, 414.8 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPE2VFD08WH |
PE2VFD08WH
| Heilind Number: | PANPE2VFD08WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VFD08WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Single-Sided, Steel, 45RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. Boasting ultra-high-density capacity and unrivaled versatility, this innovative solution features a unique Zero RU patching design for seamless integration. The partially assembled unit streamlines deployment, offering easy installation for optimal efficiency. Crafted from durable steel in a sleek white finish, it stands at 45RU with a single-sided configuration. Complete with a full-length metal door featuring dual-hinging and push-to-close functionality, this essential accessory ensures secure and organized cable routing. Upgrade your network infrastructure with the ultimate in cable management excellence.

