| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VFD1096WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 16.3 in, 414.8 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPE2VFD1096WH |
PE2VFD1096WH
| Heilind Number: | PANPE2VFD1096WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VFD1096WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Single-Sided, Steel, 52RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Introducing the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager, a cutting-edge solution for ultra-high-density cable organization. This innovative manager features a unique Zero RU patching design, maximizing space efficiency without compromising on performance. Partially assembled for quick and easy deployment, it boasts single-sided steel construction and offers an impressive 52RU capacity. The sleek white finish adds a professional touch to any setup, while the included full-length metal door ensures secure enclosure of cables. Ideal for streamlined cable management in any environment, this manager is a must-have accessory for maintaining tidy and efficient network infrastructure.

