| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VFD10WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 16.3 in, 414.8 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPE2VFD10WH |
PE2VFD10WH
| Heilind Number: | PANPE2VFD10WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VFD10WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Single-Sided, Steel, 45RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Introducing the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager, a cutting-edge solution for ultra-high-density cable organization. This innovative manager combines versatility with a unique Zero RU patching feature, streamlining deployment with its partially assembled design. Constructed from durable steel in a sleek white finish, it offers ample space for cable management with 45RU capacity. The single-sided configuration includes a full-length metal door with dual-hinging and push-to-close functionality, ensuring easy access and security. Ideal for optimizing space in data centers and network environments, this manager is a must-have accessory for efficient cable routing and organization. Elevate your infrastructure with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager.

