| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VFD12 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 16.3 in, 414.8 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPE2VFD12 |
PE2VFD12
| Heilind Number: | PANPE2VFD12 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VFD12 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Single-Sided, Steel, 45RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This innovative solution combines ultra-high-density capability with unmatched versatility, featuring a unique Zero RU patching feature. The partially assembled design ensures quick and effortless deployment, while the included full-length metal door adds security and convenience. With a sleek black finish and durable steel construction, this 45RU manager is not only functional but also stylish. Organize your cables with ease and efficiency, and streamline your network setup with this essential accessory.

