| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VFD1296 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 16.3 in, 414.8 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPE2VFD1296 |
PE2VFD1296
| Heilind Number: | PANPE2VFD1296 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VFD1296 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Single-Sided, Steel, 52RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. Featuring ultra-high-density capability and unparalleled versatility, this innovative solution is designed to streamline installation processes. Its unique Zero RU patching feature allows for seamless integration, while the partially assembled manager ensures quick and hassle-free deployment. Crafted from durable steel in sleek black, this 52RU single-sided manager includes a full-length metal door with dual-hinging, push-to-close functionality. With an overall width of 12 inches, height of 2435.9 mm (95.9 inches), and depth of 16.3 inches, it's the perfect addition to any network setup. Say goodbye to cable clutter and hello to efficient organization with this essential accessory.

