| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VFD1296WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPE2VFD1296WH |
PE2VFD1296WH
| Heilind Number: | PANPE2VFD1296WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VFD1296WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Single-Sided, Steel, 52RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. Boasting ultra-high-density capabilities and versatile Zero RU patching, this manager is a game-changer for organization. Its partially assembled design speeds up deployment, while the sleek white steel construction adds durability and style. Standing at 52RU, it offers ample space for your networking needs. The included full-length metal door with dual-hinging and push-to-close features ensures easy access. Say goodbye to clutter and hello to streamlined efficiency with this essential accessory.

