| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VFD12WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 16.3 in, 414.8 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPE2VFD12WH |
PE2VFD12WH
| Heilind Number: | PANPE2VFD12WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VFD12WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Single-Sided, Steel, 45RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. Boasting ultra-high-density capabilities and unrivaled versatility, this white, single-sided steel manager is a must-have for any installation. Standing at 45RU with an overall width of 12 inches and a height of 83.6 inches, it offers ample space for organizing cables efficiently. The unique Zero RU patching feature streamlines deployment, while the included full-length metal door ensures secure enclosure. Say goodbye to tangled wires and hello to seamless organization with this essential accessory.

