| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VSD06 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VSD06 |
PE2VSD06
| Heilind Number: | PANPE2VSD06 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VSD06 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 45RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This high-density solution combines versatility and convenience with its unique Zero RU patching feature. Easy to install thanks to its partially assembled design, this dual-sided manager features a durable steel construction in sleek black. With 45RU of space, it offers ample room for organizing cables. The package includes one full-length metal door with dual-hinging and push-to-close functionality, ensuring secure enclosure of your network setup. Perfect for optimizing space in data centers and server rooms, this manager is a must-have accessory for maintaining a tidy and efficient wiring infrastructure.

