| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VSD0696 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VSD0696 |
PE2VSD0696
| Heilind Number: | PANPE2VSD0696 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VSD0696 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 52RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management system with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This innovative solution combines ultra-high-density capability with versatile design features, including a unique Zero RU patching option. Partially assembled for quick deployment, this manager offers easy installation to streamline your setup process. With dual-sided functionality and a durable steel construction, it provides ample space for organizing cables in any environment. The sleek black finish adds a professional touch, while the included full-length metal door enhances security. Perfect for maximizing efficiency and maintaining a tidy workspace, this manager is a must-have accessory for any network infrastructure.

