| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VSD0696WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VSD0696WH |
PE2VSD0696WH
| Heilind Number: | PANPE2VSD0696WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VSD0696WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 52RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This innovative system combines ultra-high-density capability with unparalleled versatility, offering a Zero RU patching solution for seamless organization. With a partially assembled design, installation is a breeze, saving you time and effort. The dual-sided manager, crafted from durable steel, offers 52RU of space in a sleek white finish. Complete with a full-length metal door featuring dual-hinging, push-to-close functionality, this essential accessory ensures optimal performance and organization in any network environment. Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This innovative system combines ultra-high-density capability with unparalleled versatility, offering a Zero RU patching solution for seamless organization. With a partially assembled design, installation is a breeze, saving you time and effort. The dual-sided manager, crafted from durable steel, offers 52RU of space in a sleek white finish. Complete with a full-length metal door featuring dual-hinging, push-to-close functionality, this essential accessory ensures optimal performance and organization in any network environment.

