| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VSD06WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VSD06WH |
PE2VSD06WH
| Heilind Number: | PANPE2VSD06WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VSD06WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 45RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management system with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. Boasting ultra-high-density capabilities and versatile design, this manager features a unique Zero RU patching feature for seamless integration. Its partially assembled construction facilitates quick installation, while the dual-sided, steel build offers durability. Standing at 45RU, this white manager includes a full-length metal door with dual-hinging and push-to-close functionality. Enhance organization and efficiency in your network setup with this essential accessory.

