| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VSD08 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 203.2 mm, 8 in |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VSD08 |
PE2VSD08
| Heilind Number: | PANPE2VSD08 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VSD08 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 45RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager offers unparalleled ultra-high-density capability and versatility with its innovative Zero RU patching feature. This partially assembled manager streamlines deployment with easy installation, saving time and effort. Featuring a dual-sided design and durable steel construction, it provides ample space for organizing cables in a 45RU rack. The sleek black finish adds a professional touch, while the included full-length metal door with dual-hinging, push-to-close functionality ensures secure and convenient access. Perfect for managing cables in data centers, server rooms, and other networking environments, this Cable Managers accessory is a must-have for maintaining a tidy and efficient workspace.

