| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VSD0896 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 203.2 mm, 8 in |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VSD0896 |
PE2VSD0896
| Heilind Number: | PANPE2VSD0896 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VSD0896 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 52RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Experience the ultimate in cable management efficiency with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. Boasting ultra-high-density capabilities and unparalleled versatility, this innovative solution features a unique Zero RU patching design for seamless integration. Partially assembled for quick and easy deployment, it offers a dual-sided configuration in durable steel construction, spanning 52RU in sleek black. The package includes one full-length metal door with dual hinges for convenient access, making it a must-have accessory for optimizing organizational efforts in any workspace.

