| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VSD0896WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 203.2 mm, 8 in |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VSD0896WH |
PE2VSD0896WH
| Heilind Number: | PANPE2VSD0896WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VSD0896WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 52RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Introducing the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager, a cutting-edge solution for ultra-high-density cable organization. This manager offers unparalleled versatility with its unique Zero RU patching feature, allowing for seamless integration into any network setup. Partially assembled for quick deployment, it boasts dual-sided functionality and a durable steel construction. Standing at 52RU and finished in a sleek white hue, it includes a full-length metal door with dual-hinging and push-to-close mechanisms. Elevate your cable management game with this essential accessory, designed to streamline operations and optimize space efficiency in any environment.

