| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VSD08WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 203.2 mm, 8 in |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VSD08WH |
PE2VSD08WH
| Heilind Number: | PANPE2VSD08WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VSD08WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 45RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Enhance your cable management system with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This innovative solution boasts ultra-high-density capabilities and versatile features, including a unique Zero RU patching design. The partially assembled manager streamlines deployment, making installation a breeze. Constructed of durable steel in a sleek white finish, it offers 45RU of storage space on both sides. The included full-length metal door features dual-hinging and a push-to-close mechanism for easy access. Elevate your organization's infrastructure with this essential accessory.

