| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VSD10 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VSD10 |
PE2VSD10
| Heilind Number: | PANPE2VSD10 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VSD10 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 45RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This cutting-edge solution offers unparalleled ultra-high-density capability and versatility, featuring a unique Zero RU patching feature. The partially assembled design ensures quick and easy deployment, while the dual-sided configuration maximizes efficiency. Crafted from durable steel in a sleek black finish, this 45RU manager includes one full-length metal door with dual-hinging, push-to-close functionality for added security. Perfect for organizing and protecting cables in data centers or networking environments, this essential accessory measures 10 inches in overall width, 83.6 inches in height, and 26.8 inches in depth. Upgrade your infrastructure with this top-of-the-line Cable Manager.

