| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VSD1096 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VSD1096 |
PE2VSD1096
| Heilind Number: | PANPE2VSD1096 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VSD1096 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 52RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This innovative solution seamlessly marries ultra-high-density capability with unparalleled versatility, featuring a unique Zero RU patching design. The partially assembled manager not only boosts deployment efficiency but also offers easy installation. Crafted from durable steel, it boasts a generous 52RU capacity on both sides, optimizing space utilization. The sleek black finish adds a touch of sophistication to any setup. Complete with a full-length metal door that opens and closes with a simple push, this manager combines functionality with sleek design. Perfect for organizing cables in any environment, it's a must-have accessory for efficient cable management.

