| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VSD10WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VSD10WH |
PE2VSD10WH
| Heilind Number: | PANPE2VSD10WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VSD10WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 45RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager offers unparalleled functionality, combining ultra-high-density capability with versatile Zero RU patching features. This partially assembled manager streamlines deployment with easy installation, perfect for maximizing efficiency in any workspace. Its dual-sided design, made of durable steel and standing at 45RU, ensures robust support for cables. The sleek white finish adds a professional touch, while the included full-length metal door with dual-hinging, push-to-close mechanism enhances security. Ideal for organizing and protecting cables, this manager is a must-have accessory for any setup.

