PE2VSD12

Heilind Number:PANPE2VSD12
Manufacturer:Panduit
Manufacturer Number:PE2VSD12
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 45RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PE2VSD12
Color:Black
Accessory Type:Cable Managers
Overall Width:12 in, 304.8 mm
Overall Height:2131.1 mm, 83.6 in
Overall Depth:26.8 in, 680.7 mm
Product Type:Dual Sided Manager
SKU:PANPE2VSD12

Detailed Description

Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This innovative solution combines ultra-high-density capability with unparalleled versatility, featuring a unique Zero RU patching design. The partially assembled manager streamlines deployment, making installation a breeze. Constructed from durable steel and boasting a 45RU capacity, it's a reliable choice for organizing cables. The dual-sided configuration maximizes efficiency, while the included full-length metal door adds security. With its sleek black finish and 12-inch width, this cable manager is a must-have accessory for optimizing your network setup.