| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VSD1296WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VSD1296WH |
PE2VSD1296WH
| Heilind Number: | PANPE2VSD1296WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VSD1296WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 52RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This cutting-edge solution seamlessly combines ultra-high-density capability with unmatched versatility, featuring a unique Zero RU patching feature for optimal space utilization. Partially assembled for quick and easy deployment, this manager boasts a dual-sided design made of durable steel, offering 52RU of storage in a sleek white finish. The package includes one full-length metal door with dual-hinging and push-to-close functionality, ensuring secure and convenient access to your cables. Perfect for organizing and protecting your network infrastructure, this essential accessory measures 12 inches in width, 95.9 inches in height, and 26.8 inches in depth, providing ample space for efficient cable routing. Upgrade to the Patchrunner® 2 today and experience the ultimate in cable management innovation.

