| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VSD12WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VSD12WH |
PE2VSD12WH
| Heilind Number: | PANPE2VSD12WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VSD12WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 45RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. Boasting ultra-high-density capability and versatile design, this manager features a unique Zero RU patching feature for seamless organization. The partially assembled unit streamlines deployment with easy installation, while its dual-sided Steel construction offers durability. Standing at 45RU in a sleek White finish, it includes a full-length metal door for added security. Perfect for optimizing space and efficiency in any network setup.

