PE2VWF

Heilind Number:PANPE2VWF
Manufacturer:Panduit
Manufacturer Number:PE2VWF
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Waterfall Trough creates a perfect cable pathway above 2 Post Racks or 4 Post Racks and PE2V Cable Managers. Black, 1pc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PE2VWF
Color:Black
Overall Width:26.47 in, 672.3 mm
Overall Height:2.12 in, 53.9 mm
Overall Depth:24.49 in, 622 mm
Product Type:Trough
SKU:PANPE2VWF

Detailed Description

Elevate your cable management game with the Waterfall Trough, designed to seamlessly organize cables above 2 Post Racks or 4 Post Racks and PE2V Cable Managers. Crafted in sleek black, this essential accessory offers a streamlined pathway for cables, ensuring a neat and efficient setup. With an overall width of 26.47 inches, height of 2.12 inches, and depth of 24.49 inches, it provides ample space for routing cables effectively. Perfect for maintaining a tidy and professional workspace, this trough is a must-have for any enclosure or cabinet setup. Upgrade your cable management system with this versatile and practical solution.