PE2VWFWH

Heilind Number:PANPE2VWFWH
Manufacturer:Panduit
Manufacturer Number:PE2VWFWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Waterfall Trough creates a perfect cable pathway above 2 Post Racks or 4 Post Racks and PE2V Cable Managers. White, 1pc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PE2VWFWH
Color:White
Overall Width:26.47 in, 672.3 mm
Overall Height:2.12 in, 53.9 mm
Overall Depth:24.49 in, 622 mm
Product Type:Trough
SKU:PANPE2VWFWH

Detailed Description

Elevate your cable management game with our Waterfall Trough, designed to provide a seamless pathway above 2 Post Racks or 4 Post Racks and PE2V Cable Managers. This essential accessory, in a crisp white hue, offers a tidy and organized solution for routing cables in your setup. With an overall width of 26.47 inches, height of 2.12 inches, and depth of 24.49 inches, it seamlessly integrates into your existing infrastructure. Say goodbye to tangled cords and hello to streamlined efficiency with this sleek and functional trough.