PEB1

Heilind Number:PANPEB1
Manufacturer:Panduit
Manufacturer Number:PEB1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit Panel Extender Bracket can be used to mount 19in wide accessories and managers in a 23in wide rack. Steel, 1 RU, Black, 1pc includes 2 extender brackets and screws.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PEB1
Color:Black
Overall Width:2.6 in, 65.9 mm
Product Type:2- & 4-Post Rack Accessories
Number of Rack Units:1
SKU:PANPEB1

Detailed Description

Easily expand your rack mounting options with the Panduit Panel Extender Bracket. Designed to accommodate 19-inch wide accessories and managers in a 23-inch wide rack, this sturdy steel bracket offers versatile installation possibilities. With a sleek black finish, it seamlessly blends into any setup. Each package includes two extender brackets and screws for convenient assembly. Perfect for optimizing space and organization in your enclosure, this 1RU accessory is a must-have for efficient rack management.