PEB2

Heilind Number:PANPEB2
Manufacturer:Panduit
Manufacturer Number:PEB2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit Panel Extender Bracket can be used to mount 19in wide accessories and managers in a 23in wide rack. Steel, 2 RU, Black, 1pc includes 2 extender brackets and screws.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PEB2
Color:Black
Overall Width:2.6 in, 65.9 mm
Product Type:2- & 4-Post Rack Accessories
Number of Rack Units:2
SKU:PANPEB2

Detailed Description

Enhance the functionality of your 23in wide rack with the Panduit Panel Extender Bracket. Crafted from durable steel, this 2RU black bracket allows for seamless mounting of 19in wide accessories and managers. Each package includes 2 extender brackets and screws for easy installation. Perfect for optimizing space and organization in your cabinet or rack setup, this essential accessory is RoHS compliant, ensuring eco-friendly performance. Elevate your networking or server infrastructure with the versatility and reliability of the Panduit Panel Extender Bracket.