| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PESC-H-AT |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Overall Width: | .51 in, 28.4 mm |
| Overall Height: | .51 in, 12.96 mm |
| Material: | Vinyl Cloth |
| Background Color: | Yellow |
| Environment Application: | Indoor/Outdoor1 |
| Legend Color: | Black |
| Number of Labels: | 680 |
| SKU: | PANPESC-H-AT |
PESC-H-AT
| Heilind Number: | PANPESC-H-AT |
| Manufacturer: | Panduit |
| Manufacturer Number: | PESC-H-AT |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Electrical symbol on card, 0.51" x 0.51" (13.00mm x 13.00mm) marker size, warning of dangerous electrical voltage symbol, vinyl cloth, black/yellow, 68 markers/card, 10 cards/package.
More >>Specifications
Detailed Description
Easily warn of dangerous electrical voltage with our vinyl cloth markers. Measuring 0.51" x 0.51", these black and yellow symbols are eye-catching and informative. With 68 markers per card and 10 cards per package, you'll have plenty for your needs. Suitable for both indoor and outdoor use, these labels can withstand temperatures from -50°F to 170°F. The RoHS compliant markers feature a bold black legend on a yellow background, ensuring visibility and compliance. Perfect for electrical safety applications, order these preprinted labels today.

