PESC-H-PE

Heilind Number:PANPESC-H-PE
Manufacturer:Panduit
Manufacturer Number:PESC-H-PE
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Electrical symbol on card, 0.51" x 0.51" (13.00mm x 13.00mm) marker size, protective conductor symbol, vinyl cloth, black/yellow, 68 markers/card, 10 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PESC-H-PE
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.51 in, 12.95 mm
Overall Height:.51 in, 12.96 mm
Material:Vinyl Cloth
Background Color:Black, Yellow1
Environment Application:indoor1
Legend Color:Yellow
SKU:PANPESC-H-PE

Detailed Description

Enhance your electrical labeling with our Protective Conductor Symbol markers. Measuring 0.51" x 0.51", these vinyl cloth labels feature a durable design suitable for indoor use. The black and yellow color scheme, with a yellow legend, ensures visibility and compliance. Each card includes 68 markers, offering ample supply for your labeling needs. With a wide operating temperature range from -40°C to 135°C (-40°F to 275°F), these markers are versatile and reliable. Stock up with our convenient 10-card package for efficient organization and labeling solutions. Stay compliant and organized with these essential markers.