| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PESC-J-AT |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Overall Width: | .75 in, 19.05 mm |
| Overall Height: | .75 in, 19.05 mm |
| Material: | Vinyl Cloth |
| Background Color: | Yellow |
| Environment Application: | Indoor/Outdoor1 |
| Legend Color: | Black |
| Number of Labels: | 360 |
| SKU: | PANPESC-J-AT |
PESC-J-AT
| Heilind Number: | PANPESC-J-AT |
| Manufacturer: | Panduit |
| Manufacturer Number: | PESC-J-AT |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Electrical symbol on card, 0.75" x 0.75" (19.00mm x 19.00mm) marker size, warning of dangerous electrical voltage symbol, vinyl cloth, black/yellow, 36 markers/card, 10 cards/package.
More >>Specifications
Detailed Description
Warn others of dangerous electrical voltage with our vinyl cloth markers, featuring a bold black and yellow symbol. Designed for indoor and outdoor use, each card holds 36 markers, ensuring visibility and compliance with safety regulations. Measuring 0.75" x 0.75", these labels are clear and concise, with 10 cards in a package for a total of 360 markers. With a wide operating temperature range from -50°F to 170°F, these durable labels are suitable for various environments. Stay safe and informed with our high-quality warning markers.

