PESC-J-EC

Heilind Number:PANPESC-J-EC
Manufacturer:Panduit
Manufacturer Number:PESC-J-EC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Electrical symbol on card, 0.75" x 0.75" (19.00mm x 19.00mm) marker size, safety function symbol, vinyl cloth, black/yellow, 36 markers/card, 10 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PESC-J-EC
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Overall Width:.75 in, 19.05 mm
Overall Height:.75 in, 19.05 mm
Material:Vinyl Cloth
Background Color:Yellow
Environment Application:Indoor/Outdoor1
Legend Color:Black
Number of Labels:360
SKU:PANPESC-J-EC

Detailed Description

Enhance electrical safety with our durable vinyl cloth markers, featuring a prominent 0.75" x 0.75" symbol in black and yellow. Suitable for both indoor and outdoor use, these markers offer clear identification in various environments. With 36 markers per card and 10 cards per package, you'll have an ample supply for your labeling needs. Operating effectively between -50°F to 170°F, they are reliable in extreme temperatures. Compliant with RoHS standards, these symbols ensure both functionality and environmental responsibility, making them a must-have for any workplace.