| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PESC-J-HT |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Overall Width: | .75 in, 19.05 mm |
| Overall Height: | .75 in, 19.05 mm |
| Material: | Vinyl Cloth |
| Background Color: | Yellow |
| Environment Application: | Indoor/Outdoor1 |
| Legend Color: | Black |
| Number of Labels: | 360 |
| SKU: | PANPESC-J-HT |
PESC-J-HT
| Heilind Number: | PANPESC-J-HT |
| Manufacturer: | Panduit |
| Manufacturer Number: | PESC-J-HT |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Electrical symbol on card, 0.75" x 0.75" (19.00mm x 19.00mm) marker size, static sensitive device - handling precautions requiered symbol, vinyl cloth, black/yellow, 36 markers/card, 10 cards/package.
More >>Specifications
Detailed Description
Enhance safety and organization with these black and yellow vinyl cloth markers, featuring an electrical symbol and static sensitive device warning. Measuring 0.75" x 0.75", these labels are suitable for indoor and outdoor use, with a wide temperature range from -50°F to 170°F. Each card contains 36 markers, offering a total of 360 labels in a package for efficient labeling. With a durable construction and RoHS compliance, these markers are essential for effectively communicating handling precautions in various settings.

