| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PESS-A-ES |
| Maximum Operating Temperature: | 121 °C, 250 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 6.75 in, 171.45 mm |
| Overall Height: | 1.5 in, 38.1 mm |
| Material: | Polyester Adhesive |
| Diameter: | .49 in, 12.44 mm |
| Background Color: | White |
| Environment Application: | Indoor/Outdoor1 |
| Legend Color: | Black |
| Number of Labels: | 20 |
| SKU: | PANPESS-A-ES |
PESS-A-ES
| Heilind Number: | PANPESS-A-ES |
| Manufacturer: | Panduit |
| Manufacturer Number: | PESS-A-ES |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Conductor identification label, 0.49" (12.50mm) marker diameter, Earth (ground) symbol, polyester adhesive, black/white, 20 labels/card, 10 cards/package. Dotted line represents cut line and will not show on label.
More >>Specifications
Detailed Description
Easily identify electrical conductors with our Earth (ground) symbol labels. Measuring 0.49" in diameter, these polyester adhesive markers come in a striking black and white color scheme, ensuring visibility. Each card contains 20 labels, with 10 cards in a package for ample supply. Designed for indoor and outdoor use, these labels feature a durable construction that can withstand temperatures ranging from -40°C to 121°C (-40°F to 250°F). The dotted line serves as a cut line for precise application. Stay compliant with RoHS regulations while effectively organizing and labeling your cables and wires with these high-quality markers.

