| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PESS-A-PE |
| Maximum Operating Temperature: | 121 °C, 250 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 6.75 in, 171.45 mm |
| Overall Height: | 1.5 in, 38.1 mm |
| Material: | Polyester Adhesive |
| Diameter: | .49 in, 12.44 mm |
| Background Color: | Green/Yellow |
| Environment Application: | Indoor/Outdoor1 |
| Legend Color: | Black |
| Number of Labels: | 20 |
| SKU: | PANPESS-A-PE |
PESS-A-PE
| Heilind Number: | PANPESS-A-PE |
| Manufacturer: | Panduit |
| Manufacturer Number: | PESS-A-PE |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Conductor identification label, 0.49" (12.50mm) marker diameter, protective conductor - 'PE' (legend), polyester adhesive, black/green/yellow, 20 labels/card, 10 cards/package.
More >>Specifications
Detailed Description
Easily identify protective conductors with our Conductor Identification Labels. Featuring a marker diameter of 0.49" (12.50mm) and a durable polyester adhesive, these labels are designed for long-lasting use in both indoor and outdoor environments. The black, green, and yellow color scheme ensures clear visibility, while the 'PE' legend indicates the conductor type. Each card includes 20 labels for efficient organization, with 10 cards per package. With a wide operating temperature range from -40°C to 121°C (-40°F to 250°F), these labels are suitable for various applications. Stay compliant with ROHS standards and streamline your labeling process with this essential product.

