| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PESS-A-SS |
| Maximum Operating Temperature: | 121 °C, 250 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 171.45 mm, 6.75 in |
| Overall Height: | 1.5 in, 38.1 mm |
| Material: | Polyester Adhesive |
| Diameter: | 12.44 mm, .49 in |
| Background Color: | White |
| Environment Application: | Indoor/Outdoor |
| Legend Color: | Black |
| Number of Labels: | 20 |
| SKU: | PANPESS-A-SS |
PESS-A-SS
| Heilind Number: | PANPESS-A-SS |
| Manufacturer: | Panduit |
| Manufacturer Number: | PESS-A-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Conductor identification label, 0.49" (12.50mm) marker diameter, safety function symbol, polyester adhesive, black/white, 20 labels/card, 10 cards/package. Outer circle represent a cut line and is not represented on label.
More >>Specifications
Detailed Description
Easily identify conductors with our Conductor Identification Label, featuring a safety function symbol on a durable polyester adhesive. Each label has a marker diameter of 0.49" (12.50mm) and is designed in a classic black and white color scheme, with 20 labels per card and 10 cards per package. Suitable for both indoor and outdoor use, these labels have a wide operating temperature range from -40°C to 121°C (-40°F to 250°F). The outer circle serves as a cut line, ensuring a clean application every time. Perfect for organizing and labeling in various settings.

