| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PESS-C-ES |
| Maximum Operating Temperature: | 121 °C, 250 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 6.75 in, 171.45 mm |
| Overall Height: | 1.5 in, 38.1 mm |
| Material: | Polyester Adhesive |
| Diameter: | .79 in, 20.06 mm |
| Background Color: | White |
| Environment Application: | Indoor/Outdoor1 |
| Legend Color: | Black |
| Number of Labels: | 10 |
| SKU: | PANPESS-C-ES |
PESS-C-ES
| Heilind Number: | PANPESS-C-ES |
| Manufacturer: | Panduit |
| Manufacturer Number: | PESS-C-ES |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Conductor identification label, 0.79" (20mm) marker diameter, Earth (ground) symbol, polyester adhesive, black/white, 10 labels/card, 10 cards/package. Dotted line represents cut line and will not show on label.
More >>Specifications
Detailed Description
Identify conductors with ease using these Earth symbol labels. Each card includes 10 durable polyester adhesive markers, featuring a 0.79" (20mm) diameter and a black/white design for clear visibility. Suitable for indoor and outdoor use, these labels have a wide operating temperature range from -40°C to 121°C (-40°F to 250°F). The dotted cut line ensures easy application, making them essential for efficient organization in various environments. Stay compliant with RoHS standards while enhancing safety and organization with these high-quality conductor identification labels.

